Direct

SMAJ60A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ60A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ60A-AT/TR7 |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08925 € | 89,25 € |
| 2.000 | 0,07989 € | 159,78 € |
| 3.000 | 0,07512 € | 225,36 € |
| 5.000 | 0,06975 € | 348,75 € |
| 7.000 | 0,06657 € | 465,99 € |
| 10.000 | 0,06348 € | 634,80 € |
| 25.000 | 0,05668 € | 1.417,00 € |
| 50.000 | 0,05248 € | 2.624,00 € |
| 100.000 | 0,04895 € | 4.895,00 € |
| Unit Price without VAT: | 0,08925 € |
|---|---|
| Unit Price with VAT: | 0,10799 € |


