


SMCJ15A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ15A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ15A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ15A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ15A-AT/TR13 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26450 € | 26,45 € |
| 500 | 0,20122 € | 100,61 € |
| 1.000 | 0,18081 € | 180,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14338 € | 430,14 € |
| 6.000 | 0,13127 € | 787,62 € |
| 9.000 | 0,12510 € | 1.125,90 € |
| 15.000 | 0,11816 € | 1.772,40 € |
| 21.000 | 0,11405 € | 2.395,05 € |
| 30.000 | 0,11267 € | 3.380,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

