243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ150A/TR13

DigiKey Part Number
13-SMAJ150A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ150A/TR13CT-ND - Cut Tape (CT)
13-SMAJ150A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ150A/TR13
Description
TVS DIODE 150VWM 243VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
1.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07600 €0,76 €
250,06600 €1,65 €
1000,05560 €5,56 €
2500,05068 €12,67 €
5000,04774 €23,87 €
1.0000,04528 €45,28 €
2.5000,04270 €106,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05063 €253,15 €
10.0000,04582 €458,20 €
15.0000,04336 €650,40 €
25.0000,04060 €1.015,00 €
35.0000,03897 €1.363,95 €
50.0000,03738 €1.869,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €