


SMA6L20A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMA6L20A/TR7TR-ND - Tape & Reel (TR) 13-SMA6L20A/TR7CT-ND - Cut Tape (CT) 13-SMA6L20A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L20A/TR7 |
Description | TVS DIODE 20VWM 32.4VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12660 € | 12,66 € |
| 500 | 0,09394 € | 46,97 € |
| 1.000 | 0,08337 € | 83,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06472 € | 194,16 € |
| 6.000 | 0,05843 € | 350,58 € |
| 9.000 | 0,05522 € | 496,98 € |
| 15.000 | 0,05161 € | 774,15 € |
| 21.000 | 0,04948 € | 1.039,08 € |
| 30.000 | 0,04740 € | 1.422,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

