
LES16C15L08 | |
|---|---|
DigiKey Part Number | 13-LES16C15L08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LES16C15L08 |
Description | TVS DIODE 15VWM 35VC 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77017 € | 1.925,42 € |
| Unit Price without VAT: | 0,77017 € |
|---|---|
| Unit Price with VAT: | 0,93191 € |

