
RT2512FKE072K2L | |
|---|---|
DigiKey Part Number | 13-RT2512FKE072K2LTR-ND - Tape & Reel (TR) 13-RT2512FKE072K2LCT-ND - Cut Tape (CT) 13-RT2512FKE072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2512FKE072K2L |
Description | RES SMD 2.2K OHM 1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512FKE072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12300 € | 6,15 € |
| 100 | 0,11620 € | 11,62 € |
| 250 | 0,10796 € | 26,99 € |
| 500 | 0,10232 € | 51,16 € |
| 1.000 | 0,09721 € | 97,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08424 € | 336,96 € |
| 8.000 | 0,08074 € | 645,92 € |
| 12.000 | 0,07889 € | 946,68 € |
| 20.000 | 0,07674 € | 1.534,80 € |
| 28.000 | 0,07543 € | 2.112,04 € |
| 40.000 | 0,07413 € | 2.965,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

