
RT2010DKE0749R9L | |
|---|---|
DigiKey Part Number | 13-RT2010DKE0749R9LTR-ND - Tape & Reel (TR) 13-RT2010DKE0749R9LCT-ND - Cut Tape (CT) 13-RT2010DKE0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010DKE0749R9L |
Description | RES SMD 49.9 OHM 0.5% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010DKE0749R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,31370 € | 31,37 € |
| 250 | 0,29224 € | 73,06 € |
| 500 | 0,27768 € | 138,84 € |
| 1.000 | 0,26459 € | 264,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23095 € | 923,80 € |
| 8.000 | 0,22221 € | 1.777,68 € |
| 12.000 | 0,21759 € | 2.611,08 € |
| 20.000 | 0,21227 € | 4.245,40 € |
| 28.000 | 0,20903 € | 5.852,84 € |
| 40.000 | 0,20584 € | 8.233,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

