
RT0805FRE072R7L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE072R7LTR-ND - Tape & Reel (TR) 13-RT0805FRE072R7LCT-ND - Cut Tape (CT) 13-RT0805FRE072R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE072R7L |
Description | RES 2.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE072R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02300 € | 2,30 € |
| 250 | 0,02132 € | 5,33 € |
| 500 | 0,02016 € | 10,08 € |
| 1.000 | 0,01907 € | 19,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01691 € | 84,55 € |
| 10.000 | 0,01613 € | 161,30 € |
| 15.000 | 0,01571 € | 235,65 € |
| 25.000 | 0,01523 € | 380,75 € |
| 35.000 | 0,01493 € | 522,55 € |
| 50.000 | 0,01463 € | 731,50 € |
| 60.000 | 0,01449 € | 869,40 € |
| 120.000 | 0,01399 € | 1.678,80 € |
| 125.000 | 0,01396 € | 1.745,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

