
RT0603BRD071K3L | |
|---|---|
DigiKey Part Number | YAG1565TR-ND - Tape & Reel (TR) YAG1565CT-ND - Cut Tape (CT) YAG1565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD071K3L |
Description | RES SMD 1.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD071K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04750 € | 4,75 € |
| 250 | 0,04412 € | 11,03 € |
| 500 | 0,04174 € | 20,87 € |
| 1.000 | 0,03955 € | 39,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03356 € | 167,80 € |
| 10.000 | 0,03209 € | 320,90 € |
| 15.000 | 0,03131 € | 469,65 € |
| 25.000 | 0,03040 € | 760,00 € |
| 35.000 | 0,02985 € | 1.044,75 € |
| 50.000 | 0,02930 € | 1.465,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

