
RT0402DRD0711K5L | |
|---|---|
DigiKey Part Number | YAG4425TR-ND - Tape & Reel (TR) YAG4425CT-ND - Cut Tape (CT) YAG4425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0711K5L |
Description | RES SMD 11.5KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0711K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,04060 € | 4,06 € |
| 250 | 0,03764 € | 9,41 € |
| 500 | 0,03562 € | 17,81 € |
| 1.000 | 0,03375 € | 33,75 € |
| 5.000 | 0,03004 € | 150,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02734 € | 273,40 € |
| 20.000 | 0,02621 € | 524,20 € |
| 30.000 | 0,02561 € | 768,30 € |
| 50.000 | 0,02492 € | 1.246,00 € |
| 70.000 | 0,02450 € | 1.715,00 € |
| 100.000 | 0,02408 € | 2.408,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

