Similar

RT0402BRD07210KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD07210KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07210KLCT-ND - Cut Tape (CT) 13-RT0402BRD07210KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07210KL |
Description | RES 210K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07210KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06930 € | 6,93 € |
| 250 | 0,06432 € | 16,08 € |
| 500 | 0,06088 € | 30,44 € |
| 1.000 | 0,05776 € | 57,76 € |
| 5.000 | 0,05161 € | 258,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04707 € | 470,70 € |
| 20.000 | 0,04522 € | 904,40 € |
| 30.000 | 0,04425 € | 1.327,50 € |
| 50.000 | 0,04312 € | 2.156,00 € |
| 70.000 | 0,04243 € | 2.970,10 € |
| 100.000 | 0,04176 € | 4.176,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |


