
RT0201BRD0749R9L | |
|---|---|
DigiKey Part Number | 13-RT0201BRD0749R9LTR-ND - Tape & Reel (TR) 13-RT0201BRD0749R9LCT-ND - Cut Tape (CT) 13-RT0201BRD0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201BRD0749R9L |
Description | RES SMD 49.9 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201BRD0749R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,16080 € | 16,08 € |
| 250 | 0,14948 € | 37,37 € |
| 500 | 0,14180 € | 70,90 € |
| 1.000 | 0,13482 € | 134,82 € |
| 5.000 | 0,12129 € | 606,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11098 € | 1.109,80 € |
| 20.000 | 0,10699 € | 2.139,80 € |
| 30.000 | 0,10488 € | 3.146,40 € |
| 50.000 | 0,10245 € | 5.122,50 € |
| 70.000 | 0,10100 € | 7.070,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

