220 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF100JT-73-220K

DigiKey Part Number
13-RSF100JT-73-220KCT-ND - Cut Tape (CT)
13-RSF100JT-73-220KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF100JT-73-220K
Description
RES 220K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10100 €1,01 €
250,08480 €2,12 €
500,07480 €3,74 €
1000,06620 €6,62 €
2500,05676 €14,19 €
5000,05086 €25,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,04493 €44,93 €
2.0000,04074 €81,48 €
3.0000,03859 €115,77 €
5.0000,03615 €180,75 €
7.0000,03470 €242,90 €
10.0000,03328 €332,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €