2.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF100JR-73-2K7

DigiKey Part Number
13-RSF100JR-73-2K7TR-ND - Tape & Reel (TR)
13-RSF100JR-73-2K7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF100JR-73-2K7
Description
RES 2.7K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12000 €1,20 €
250,10080 €2,52 €
500,08880 €4,44 €
1000,07890 €7,89 €
2500,06776 €16,94 €
5000,06078 €30,39 €
1.0000,05488 €54,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04888 €97,76 €
4.0000,04468 €178,72 €
6.0000,04253 €255,18 €
10.0000,04009 €400,90 €
14.0000,03864 €540,96 €
20.0000,03722 €744,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €