
RSF100JR-73-220K | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-220KTR-ND - Tape & Reel (TR) 13-RSF100JR-73-220KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-220K |
Description | RES 220K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07890 € | 7,89 € |
| 250 | 0,06776 € | 16,94 € |
| 500 | 0,06078 € | 30,39 € |
| 1.000 | 0,05488 € | 54,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04888 € | 97,76 € |
| 4.000 | 0,04468 € | 178,72 € |
| 6.000 | 0,04253 € | 255,18 € |
| 10.000 | 0,04009 € | 400,90 € |
| 14.000 | 0,03864 € | 540,96 € |
| 20.000 | 0,03722 € | 744,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

