
RL2010FK-070R12L | |
|---|---|
DigiKey Part Number | 13-RL2010FK-070R12LTR-ND - Tape & Reel (TR) 13-RL2010FK-070R12LCT-ND - Cut Tape (CT) 13-RL2010FK-070R12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R12L |
Description | RES 0.12 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,17520 € | 4,38 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,13730 € | 13,73 € |
| 250 | 0,12040 € | 30,10 € |
| 500 | 0,11066 € | 55,33 € |
| 1.000 | 0,10291 € | 102,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08666 € | 346,64 € |
| 8.000 | 0,08298 € | 663,84 € |
| 12.000 | 0,08119 € | 974,28 € |
| 20.000 | 0,07925 € | 1.585,00 € |
| 28.000 | 0,07813 € | 2.187,64 € |
| 40.000 | 0,07708 € | 3.083,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

