
RL1206FR-7W0R68L | |
|---|---|
DigiKey Part Number | 311-.68LYTR-ND - Tape & Reel (TR) 311-.68LYCT-ND - Cut Tape (CT) 311-.68LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R68L |
Description | RES 0.68 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R68L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,13440 € | 3,36 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10330 € | 10,33 € |
| 250 | 0,08948 € | 22,37 € |
| 500 | 0,08150 € | 40,75 € |
| 1.000 | 0,07519 € | 75,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06139 € | 306,95 € |
| 10.000 | 0,05861 € | 586,10 € |
| 15.000 | 0,05725 € | 858,75 € |
| 25.000 | 0,05578 € | 1.394,50 € |
| 35.000 | 0,05493 € | 1.922,55 € |
| 50.000 | 0,05414 € | 2.707,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

