
RL0805FR-070R2L | |
|---|---|
DigiKey Part Number | 311-.20STR-ND - Tape & Reel (TR) 311-.20SCT-ND - Cut Tape (CT) 311-.20SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R2L |
Description | RES 0.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08930 € | 8,93 € |
| 250 | 0,07688 € | 19,22 € |
| 500 | 0,06970 € | 34,85 € |
| 1.000 | 0,06399 € | 63,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05177 € | 258,85 € |
| 10.000 | 0,04926 € | 492,60 € |
| 15.000 | 0,04803 € | 720,45 € |
| 25.000 | 0,04671 € | 1.167,75 € |
| 35.000 | 0,04595 € | 1.608,25 € |
| 50.000 | 0,04523 € | 2.261,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

