
RE0603DRE0722KL | |
|---|---|
DigiKey Part Number | 13-RE0603DRE0722KLTR-ND - Tape & Reel (TR) 13-RE0603DRE0722KLCT-ND - Cut Tape (CT) 13-RE0603DRE0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603DRE0722KL |
Description | RES SMD 22K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603DRE0722KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02550 € | 2,55 € |
| 250 | 0,02060 € | 5,15 € |
| 500 | 0,01780 € | 8,90 € |
| 1.000 | 0,01560 € | 15,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01142 € | 57,10 € |
| 10.000 | 0,01046 € | 104,60 € |
| 15.000 | 0,01000 € | 150,00 € |
| 25.000 | 0,00949 € | 237,25 € |
| 35.000 | 0,00920 € | 322,00 € |
| 50.000 | 0,00893 € | 446,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

