
RE0402DRE0712KL | |
|---|---|
DigiKey Part Number | 13-RE0402DRE0712KLTR-ND - Tape & Reel (TR) 13-RE0402DRE0712KLCT-ND - Cut Tape (CT) 13-RE0402DRE0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE0712KL |
Description | RES SMD 12K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE0712KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01450 € | 1,45 € |
| 250 | 0,01444 € | 3,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00906 € | 90,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

