390 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-07390RL

DigiKey Part Number
13-RC2512FK-07390RLTR-ND - Tape & Reel (TR)
13-RC2512FK-07390RLCT-ND - Cut Tape (CT)
13-RC2512FK-07390RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-07390RL
Description
RES 390 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-07390RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,13800 €1,38 €
250,11160 €2,79 €
500,09640 €4,82 €
1000,08460 €8,46 €
2500,07260 €18,15 €
5000,06566 €32,83 €
1.0000,06018 €60,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04941 €197,64 €
8.0000,04681 €374,48 €
12.0000,04555 €546,60 €
20.0000,04418 €883,60 €
28.0000,04339 €1.214,92 €
40.0000,04265 €1.706,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €