
RC1218FK-07150RL | |
|---|---|
DigiKey Part Number | 13-RC1218FK-07150RLTR-ND - Tape & Reel (TR) 13-RC1218FK-07150RLCT-ND - Cut Tape (CT) 13-RC1218FK-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-07150RL |
Description | RES 150 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,14120 € | 7,06 € |
| 100 | 0,12550 € | 12,55 € |
| 250 | 0,10972 € | 27,43 € |
| 500 | 0,10062 € | 50,31 € |
| 1.000 | 0,09336 € | 93,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07832 € | 313,28 € |
| 8.000 | 0,07487 € | 598,96 € |
| 12.000 | 0,07320 € | 878,40 € |
| 20.000 | 0,07138 € | 1.427,60 € |
| 28.000 | 0,07033 € | 1.969,24 € |
| 40.000 | 0,06935 € | 2.774,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

