
RC1210FR-07464RL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-07464RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07464RLCT-ND - Cut Tape (CT) 13-RC1210FR-07464RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07464RL |
Description | RES 464 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07464RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03520 € | 3,52 € |
| 250 | 0,02892 € | 7,23 € |
| 500 | 0,02532 € | 12,66 € |
| 1.000 | 0,02249 € | 22,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01694 € | 84,70 € |
| 10.000 | 0,01570 € | 157,00 € |
| 15.000 | 0,01509 € | 226,35 € |
| 25.000 | 0,01444 € | 361,00 € |
| 35.000 | 0,01406 € | 492,10 € |
| 50.000 | 0,01371 € | 685,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

