1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-131RL

DigiKey Part Number
13-RC1206JR-131RLTR-ND - Tape & Reel (TR)
13-RC1206JR-131RLCT-ND - Cut Tape (CT)
13-RC1206JR-131RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-131RL
Description
RES 1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-131RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05500 €0,55 €
250,04240 €1,06 €
500,03520 €1,76 €
1000,02970 €2,97 €
2500,02416 €6,04 €
5000,02100 €10,50 €
1.0000,01851 €18,51 €
5.0000,01455 €72,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01177 €235,40 €
40.0000,01109 €443,60 €
60.0000,01075 €645,00 €
100.0000,01039 €1.039,00 €
140.0000,01018 €1.425,20 €
200.0000,00999 €1.998,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €