
RC1206FR-0725K5L | |
|---|---|
DigiKey Part Number | 311-25.5KFRTR-ND - Tape & Reel (TR) 311-25.5KFRCT-ND - Cut Tape (CT) 311-25.5KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0725K5L |
Description | RES 25.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0725K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01528 € | 3,82 € |
| 500 | 0,01304 € | 6,52 € |
| 1.000 | 0,01130 € | 11,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00804 € | 40,20 € |
| 10.000 | 0,00729 € | 72,90 € |
| 15.000 | 0,00692 € | 103,80 € |
| 25.000 | 0,00652 € | 163,00 € |
| 35.000 | 0,00629 € | 220,15 € |
| 50.000 | 0,00608 € | 304,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

