
LMR-400-DB-716M-SFRP(QTY:6ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-716M-SFRP(QTY:6ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-716M-SFRP(QTY:6ft) |
Description | COAX CBL 7/16 DIN TO SMA 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to SMA LMR 400 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to SMA | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,69000 € | 69,69 € |
| 10 | 63,96300 € | 639,63 € |
| 25 | 58,48000 € | 1.462,00 € |
| Unit Price without VAT: | 69,69000 € |
|---|---|
| Unit Price with VAT: | 84,32490 € |

