
RC1218FK-0710RL | |
|---|---|
DigiKey Part Number | 13-RC1218FK-0710RLTR-ND - Tape & Reel (TR) 13-RC1218FK-0710RLCT-ND - Cut Tape (CT) 13-RC1218FK-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-0710RL |
Description | RES 10 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,24120 € | 12,06 € |
| 100 | 0,21840 € | 21,84 € |
| 250 | 0,19540 € | 48,85 € |
| 500 | 0,18212 € | 91,06 € |
| 1.000 | 0,17154 € | 171,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14757 € | 590,28 € |
| 8.000 | 0,14254 € | 1.140,32 € |
| 12.000 | 0,14009 € | 1.681,08 € |
| 20.000 | 0,13742 € | 2.748,40 € |
| 28.000 | 0,13590 € | 3.805,20 € |
| 40.000 | 0,13446 € | 5.378,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

