
RC0603FR-07249KL | |
---|---|
DigiKey Part Number | 311-249KHRTR-ND - Tape & Reel (TR) 311-249KHRCT-ND - Cut Tape (CT) 311-249KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07249KL |
Description | RES 249K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07249KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,01200 € | 0,12 € |
25 | 0,01080 € | 0,27 € |
50 | 0,00880 € | 0,44 € |
100 | 0,00580 € | 0,58 € |
250 | 0,00488 € | 1,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00787 € | 39,35 € |
10.000 | 0,00438 € | 43,80 € |
15.000 | 0,00306 € | 45,90 € |
25.000 | 0,00262 € | 65,50 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13310 € |