
RC0603FR-071K5P | |
|---|---|
DigiKey Part Number | YAG1293TR-ND - Tape & Reel (TR) YAG1293CT-ND - Cut Tape (CT) YAG1293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071K5P |
Description | RES 1.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-071K5P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01390 € | 1,39 € |
| 250 | 0,01096 € | 2,74 € |
| 500 | 0,00924 € | 4,62 € |
| 1.000 | 0,00789 € | 7,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00544 € | 27,20 € |
| 10.000 | 0,00486 € | 48,60 € |
| 15.000 | 0,00458 € | 68,70 € |
| 25.000 | 0,00428 € | 107,00 € |
| 35.000 | 0,00410 € | 143,50 € |
| 50.000 | 0,00394 € | 197,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

