
RT0805FRE072R7L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE072R7LTR-ND - Tape & Reel (TR) 13-RT0805FRE072R7LCT-ND - Cut Tape (CT) 13-RT0805FRE072R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE072R7L |
Description | RES 2.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE072R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02390 € | 2,39 € |
| 250 | 0,02208 € | 5,52 € |
| 500 | 0,02090 € | 10,45 € |
| 1.000 | 0,01978 € | 19,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01670 € | 83,50 € |
| 10.000 | 0,01593 € | 159,30 € |
| 15.000 | 0,01552 € | 232,80 € |
| 25.000 | 0,01504 € | 376,00 € |
| 35.000 | 0,01474 € | 515,90 € |
| 50.000 | 0,01445 € | 722,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

