
RC0402FR-0737R4L | |
|---|---|
DigiKey Part Number | 311-37.4LRTR-ND - Tape & Reel (TR) 311-37.4LRCT-ND - Cut Tape (CT) 311-37.4LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0737R4L |
Description | RES 37.4 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0737R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,01000 € | 0,50 € |
| 100 | 0,00810 € | 0,81 € |
| 250 | 0,00620 € | 1,55 € |
| 500 | 0,00510 € | 2,55 € |
| 1.000 | 0,00427 € | 4,27 € |
| 5.000 | 0,00295 € | 14,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00243 € | 24,30 € |
| 20.000 | 0,00215 € | 43,00 € |
| 30.000 | 0,00201 € | 60,30 € |
| 50.000 | 0,00187 € | 93,50 € |
| 70.000 | 0,00178 € | 124,60 € |
| 100.000 | 0,00170 € | 170,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

