RC0201JR-102K2L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 62.982
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 98.918
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01440 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9.800
Unit Price: 0,08000 €
Datasheet
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201JR-102K2L

DigiKey Part Number
13-RC0201JR-102K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0201JR-102K2L
Description
RES 2.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-102K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00341 €68,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00341 €
Unit Price with VAT:0,00413 €