
CC0805ZPY5V9BB104 | |
|---|---|
DigiKey Part Number | 13-CC0805ZPY5V9BB104TR-ND - Tape & Reel (TR) 13-CC0805ZPY5V9BB104CT-ND - Cut Tape (CT) 13-CC0805ZPY5V9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZPY5V9BB104 |
Description | CAP CER 0.1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZPY5V9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02350 € | 2,35 € |
| 500 | 0,01704 € | 8,52 € |
| 1.000 | 0,01505 € | 15,05 € |
| 2.500 | 0,01298 € | 32,45 € |
| 5.000 | 0,01172 € | 58,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00938 € | 187,60 € |
| 40.000 | 0,00872 € | 348,80 € |
| 60.000 | 0,00839 € | 503,40 € |
| 100.000 | 0,00802 € | 802,00 € |
| 140.000 | 0,00780 € | 1.092,00 € |
| 200.000 | 0,00760 € | 1.520,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

