
RC0201FR-07121KL | |
|---|---|
DigiKey Part Number | 311-121KMTR-ND - Tape & Reel (TR) 311-121KMCT-ND - Cut Tape (CT) 311-121KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07121KL |
Description | RES 121K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07121KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01430 € | 1,43 € |
| 250 | 0,01120 € | 2,80 € |
| 500 | 0,00946 € | 4,73 € |
| 1.000 | 0,00809 € | 8,09 € |
| 5.000 | 0,00593 € | 29,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00501 € | 50,10 € |
| 20.000 | 0,00454 € | 90,80 € |
| 30.000 | 0,00432 € | 129,60 € |
| 50.000 | 0,00407 € | 203,50 € |
| 70.000 | 0,00393 € | 275,10 € |
| 100.000 | 0,00380 € | 380,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |


