
PT0603FR-7W0R1L | |
|---|---|
DigiKey Part Number | 311-0.1ALTR-ND - Tape & Reel (TR) 311-0.1ALCT-ND - Cut Tape (CT) 311-0.1ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0603FR-7W0R1L |
Description | RES 0.1 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0603FR-7W0R1L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13160 € | 3,29 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10320 € | 10,32 € |
| 250 | 0,08900 € | 22,25 € |
| 500 | 0,08008 € | 40,04 € |
| 1.000 | 0,07249 € | 72,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05898 € | 294,90 € |
| 10.000 | 0,05457 € | 545,70 € |
| 15.000 | 0,05230 € | 784,50 € |
| 25.000 | 0,04973 € | 1.243,25 € |
| 35.000 | 0,04821 € | 1.687,35 € |
| 50.000 | 0,04671 € | 2.335,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

