
PE2010FKE7W0R005L | |
|---|---|
DigiKey Part Number | YAG6026TR-ND - Tape & Reel (TR) YAG6026CT-ND - Cut Tape (CT) YAG6026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKE7W0R005L |
Description | RES 0.005 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKE7W0R005L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,33680 € | 8,42 € |
| 50 | 0,30000 € | 15,00 € |
| 100 | 0,26870 € | 26,87 € |
| 250 | 0,23440 € | 58,60 € |
| 500 | 0,21290 € | 106,45 € |
| 1.000 | 0,19464 € | 194,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16593 € | 663,72 € |
| 8.000 | 0,15473 € | 1.237,84 € |
| 12.000 | 0,14898 € | 1.787,76 € |
| 20.000 | 0,14247 € | 2.849,40 € |
| 28.000 | 0,13875 € | 3.885,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

