
PE2010FKE070R02L | |
|---|---|
DigiKey Part Number | 13-PE2010FKE070R02LTR-ND - Tape & Reel (TR) 13-PE2010FKE070R02LCT-ND - Cut Tape (CT) 13-PE2010FKE070R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKE070R02L |
Description | RES 0.02 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKE070R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,28360 € | 7,09 € |
| 50 | 0,25220 € | 12,61 € |
| 100 | 0,22560 € | 22,56 € |
| 250 | 0,19636 € | 49,09 € |
| 500 | 0,17806 € | 89,03 € |
| 1.000 | 0,16249 € | 162,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13044 € | 521,76 € |
| 8.000 | 0,12134 € | 970,72 € |
| 12.000 | 0,11667 € | 1.400,04 € |
| 20.000 | 0,11139 € | 2.227,80 € |
| 28.000 | 0,10824 € | 3.030,72 € |
| 40.000 | 0,10617 € | 4.246,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

