
UBQ10A05L04 | |
|---|---|
DigiKey Part Number | 13-UBQ10A05L04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBQ10A05L04 |
Description | TVS DIODE 5VWM 9.8VC 10QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-QFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10485 € | 314,55 € |
| 6.000 | 0,09652 € | 579,12 € |
| 9.000 | 0,09224 € | 830,16 € |
| 15.000 | 0,08741 € | 1.311,15 € |
| 21.000 | 0,08454 € | 1.775,34 € |
| 30.000 | 0,08346 € | 2.503,80 € |
| Unit Price without VAT: | 0,10485 € |
|---|---|
| Unit Price with VAT: | 0,12687 € |

