11.3V Clamp 54A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE7.5A/B

DigiKey Part Number
13-P6KE7.5A/BCT-ND - Cut Tape (CT)
13-P6KE7.5A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE7.5A/B
Description
TVS DIODE 6.4VWM 11.3V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
11.3V Clamp 54A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
54A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,23000 €2,30 €
1000,14500 €14,50 €
5000,10800 €54,00 €
1.0000,09606 €96,06 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07962 €159,24 €
4.0000,07176 €287,04 €
6.0000,06775 €406,50 €
10.0000,06325 €632,50 €
14.0000,06058 €848,12 €
20.0000,05798 €1.159,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €