P6KE62A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,08020 €
Datasheet
85V Clamp 7.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE62A-AT/B

DigiKey Part Number
13-P6KE62A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE62A-AT/B
Description
TVS DIODE 53VWM 85VC DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
85V Clamp 7.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08777 €175,54 €
4.0000,08020 €320,80 €
6.0000,07631 €457,86 €
10.0000,07190 €719,00 €
14.0000,06928 €969,92 €
20.0000,06673 €1.334,60 €
50.0000,06315 €3.157,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08777 €
Unit Price with VAT:0,10620 €