
P4SMA550A/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA550A/TR7TR-ND - Tape & Reel (TR) 13-P4SMA550A/TR7CT-ND - Cut Tape (CT) 13-P4SMA550A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA550A/TR7 |
Description | TVS DIODE 467VWM 760VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 500mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13180 € | 13,18 € |
| 500 | 0,09792 € | 48,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08051 € | 80,51 € |
| 2.000 | 0,07196 € | 143,92 € |
| 3.000 | 0,06758 € | 202,74 € |
| 5.000 | 0,06267 € | 313,35 € |
| 7.000 | 0,05976 € | 418,32 € |
| 10.000 | 0,05692 € | 569,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

