
SJD12A11L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A11L01TR-ND - Tape & Reel (TR) 13-SJD12A11L01CT-ND - Cut Tape (CT) 13-SJD12A11L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A11L01 |
Description | TVS DIODE 11VWM 18.2VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,12000 € | 12,00 € |
| 500 | 0,08892 € | 44,46 € |
| 1.000 | 0,07885 € | 78,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05525 € | 165,75 € |
| 6.000 | 0,04974 € | 298,44 € |
| 9.000 | 0,04693 € | 422,37 € |
| 15.000 | 0,04377 € | 656,55 € |
| 21.000 | 0,04190 € | 879,90 € |
| 30.000 | 0,04008 € | 1.202,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

