P4KE22CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,05086 €
Datasheet
30.6V Clamp 13.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE22CA-AT/B

DigiKey Part Number
13-P4KE22CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE22CA-AT/B
Description
TVS DIODE 18.8VWM 30.6V DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
30.6V Clamp 13.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
13.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,05449 €163,47 €
6.0000,04966 €297,96 €
9.0000,04717 €424,53 €
15.0000,04436 €665,40 €
21.0000,04269 €896,49 €
30.0000,04105 €1.231,50 €
75.0000,03769 €2.826,75 €
Manufacturers Standard Package
Unit Price without VAT:0,05449 €
Unit Price with VAT:0,06593 €