
NT0805DRD073K16L | |
|---|---|
DigiKey Part Number | 13-NT0805DRD073K16LTR-ND - Tape & Reel (TR) 13-NT0805DRD073K16LCT-ND - Cut Tape (CT) 13-NT0805DRD073K16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0805DRD073K16L |
Description | RES THIN FILM 0.10% 1/5W 3.16K |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25520 € | 6,38 € |
| 50 | 0,24120 € | 12,06 € |
| 100 | 0,22800 € | 22,80 € |
| 250 | 0,21224 € | 53,06 € |
| 500 | 0,20150 € | 100,75 € |
| 1.000 | 0,19180 € | 191,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16484 € | 824,20 € |
| 10.000 | 0,15858 € | 1.585,80 € |
| 15.000 | 0,15528 € | 2.329,20 € |
| 25.000 | 0,15146 € | 3.786,50 € |
| 35.000 | 0,14915 € | 5.220,25 € |
| 50.000 | 0,14686 € | 7.343,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

