
NT0402BRD074K7L | |
|---|---|
DigiKey Part Number | 13-NT0402BRD074K7LTR-ND - Tape & Reel (TR) 13-NT0402BRD074K7LCT-ND - Cut Tape (CT) 13-NT0402BRD074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0402BRD074K7L |
Description | RES THIN FILM 0.10% 1/20W 4.7K |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,26400 € | 6,60 € |
| 50 | 0,24920 € | 12,46 € |
| 100 | 0,23560 € | 23,56 € |
| 250 | 0,21924 € | 54,81 € |
| 500 | 0,20818 € | 104,09 € |
| 1.000 | 0,19818 € | 198,18 € |
| 5.000 | 0,17889 € | 894,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16393 € | 1.639,30 € |
| 20.000 | 0,15826 € | 3.165,20 € |
| 30.000 | 0,15528 € | 4.658,40 € |
| 50.000 | 0,15185 € | 7.592,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

