New at DigiKey
200 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQG10ZJB-EAU200R

DigiKey Part Number
13-SQG10ZJB-EAU200R-ND
Manufacturer
Manufacturer Product Number
SQG10ZJB-EAU200R
Description
RES WW 10W CEMENT 5% 200 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
200 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
1.890" L x 0.374" W (48.00mm x 9.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Style
Quick Connects
Package / Case
Radial, Rectangular Case
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,04000 €4,04 €
102,73600 €27,36 €
252,38280 €59,57 €
702,06629 €144,64 €
1401,89243 €264,94 €
2801,74468 €488,51 €
5601,61918 €906,74 €
1.0501,52180 €1.597,89 €
5.0401,33334 €6.720,03 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,88840 €