
MFR50SFTE52-732K | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-732KCT-ND - Cut Tape (CT) 13-MFR50SFTE52-732KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-732K |
Description | RES 732K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR50SFTE52-732K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02660 € | 2,66 € |
| 250 | 0,02256 € | 5,64 € |
| 500 | 0,02008 € | 10,04 € |
| 1.000 | 0,01793 € | 17,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01385 € | 69,25 € |
| 10.000 | 0,01262 € | 126,20 € |
| 15.000 | 0,01199 € | 179,85 € |
| 25.000 | 0,01128 € | 282,00 € |
| 35.000 | 0,01086 € | 380,10 € |
| 50.000 | 0,01044 € | 522,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

