47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-47K5

DigiKey Part Number
13-MFR-25FTE52-47K5CT-ND - Cut Tape (CT)
13-MFR-25FTE52-47K5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-47K5
Description
RES 47.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTE52-47K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.637
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03200 €0,32 €
250,02720 €0,68 €
500,02360 €1,18 €
1000,02070 €2,07 €
2500,01760 €4,40 €
5000,01562 €7,81 €
1.0000,01392 €13,92 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01069 €53,45 €
10.0000,00972 €97,20 €
15.0000,00922 €138,30 €
25.0000,00866 €216,50 €
35.0000,00832 €291,20 €
50.0000,00799 €399,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €