
MF0207FTE52-3R9 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-3R9CT-ND - Cut Tape (CT) 13-MF0207FTE52-3R9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-3R9 |
Description | RES 3.9 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05090 € | 5,09 € |
| 250 | 0,04356 € | 10,89 € |
| 500 | 0,03894 € | 19,47 € |
| 1.000 | 0,03500 € | 35,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02744 € | 137,20 € |
| 10.000 | 0,02519 € | 251,90 € |
| 15.000 | 0,02403 € | 360,45 € |
| 25.000 | 0,02272 € | 568,00 € |
| 35.000 | 0,02194 € | 767,90 € |
| 50.000 | 0,02118 € | 1.059,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

