162 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-162K

DigiKey Part Number
13-MFR-25FTE52-162KCT-ND - Cut Tape (CT)
13-MFR-25FTE52-162KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-162K
Description
RES 162K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
162 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03200 €0,32 €
250,02720 €0,68 €
500,02360 €1,18 €
1000,02070 €2,07 €
2500,01760 €4,40 €
5000,01562 €7,81 €
1.0000,01392 €13,92 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01069 €53,45 €
10.0000,00972 €97,20 €
15.0000,00922 €138,30 €
25.0000,00866 €216,50 €
35.0000,00832 €291,20 €
50.0000,00799 €399,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €